Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT2211/2-GREEN-5X4

FIT-221 1/2"- Green - 5x4ft/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 1/2"- Green - 5x4ft/Pkg
Search Keywords: FIT22112GREEN5X4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT2211/2-GREEN-5X4
  • Alias/AKA:
    F2211/2-GR105
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.7 KV/mm
  • Color:
    N/A
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    6.35 mm
  • Inside Diameter Before Shrinking:
    12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT2211/2-GREEN-5X4 RoHS compliant?
Yes, FIT2211/2-GREEN-5X4 is RoHS compliant.
What is the lead time for FIT2211/2-GREEN-5X4?
The standard lead time for FIT2211/2-GREEN-5X4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 168 Feet
Can Ship immediately
On Order:
400   can ship 11/16/26
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
20 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.06
260
$2.48
500
$2.38
1,000
$2.28
2,500
$2.18
5,000
$2.12
7,500
$2.08
10,000 +
$2.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!