- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-221-1/2-BK016
FIT-221-1/2-BK016
Alpha Wire
FIT-221 1/2" BLACK 150ft
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FIT-221 1/2" BLACK 150ft
Search Keywords: FIT22112BK016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT-221-1/2-BK016
-
Alias/AKA:F2211/2-BK016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.35 mm
-
Inside Diameter Before Shrinking:12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$151.01
5
$139.80
10
$138.84
20
$138.14
50
$137.45
100 +
$136.77
Click for Quote
Log in
to unlock special pricing