Available Replacements
Possible Replacement
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT-221-1/2-BK007

FIT-221 1/2" BLACK - 15.24m (50ft)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 1/2" BLACK - 15.24m (50ft)
Search Keywords: FIT22112BK007
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: FIT-221-1/2-BK007
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Polyolefin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.68 KV/mm
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces FIT-221-1/2-BK007?
The recommended replacement for FIT-221-1/2-BK007 is F2211/2-BK007 from Alpha Wire, available from OnlineComponents.com.
Is FIT-221-1/2-BK007 RoHS compliant?
Yes, FIT-221-1/2-BK007 is RoHS compliant.
What is the lead time for FIT-221-1/2-BK007?
The standard lead time for FIT-221-1/2-BK007 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$107.08
5
$99.09
10
$96.22
20
$90.95
50
$88.52
100 +
$87.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!