- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-221-1/16-YL103
FIT-221-1/16-YL103
Alpha Wire
FIT-221 1/16" - Yellow - 25x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1/16" - Yellow - 25x4ft/Pkg
Search Keywords: FIT221116YL103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT-221-1/16-YL103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/9/26