Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT2211/16-WHITE-1000

FIT-221 1/16" - White - 304.8 (1000ft)/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 1/16" - White - 304.8 (1000ft)/Pkg
Search Keywords: FIT221116WHITE1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: FIT2211/16-WHITE-1000
Alias/AKA: F2211/16-WH001
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Cross Linked Polyolefin
Shrink Ratio: 2:1
Dielectric Strength: 19.68 KV/mm
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT2211/16-WHITE-1000 RoHS compliant?
Yes, FIT2211/16-WHITE-1000 is RoHS compliant.
What is the lead time for FIT2211/16-WHITE-1000?
The standard lead time for FIT2211/16-WHITE-1000 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1   can ship 11/18/26
19 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$447.30
3
$441.09
5 +
$435.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!