- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-221-1/16-RD017
FIT-221-1/16-RD017
Alpha Wire
FIT-221 1/16" - Red - 21.336m (70ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1/16" - Red - 21.336m (70ft)
Search Keywords: FIT221116RD017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT-221-1/16-RD017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26