- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211/16-CLEAR-25X4
FIT2211/16-CLEAR-25X4
Alpha Wire
FIT-221 1/16" - Clear - 25x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1/16" - Clear - 25x4ft/Pkg
Search Keywords: FIT221116CLEAR25X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211/16-CLEAR-25X4
-
Alias/AKA:F2211/16-CL103
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544499000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:N/A
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.78 mm
-
Inside Diameter Before Shrinking:1.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,393 Feet
Ships today, if you order in
Minimum Order Quantity:
100 Feet
Order Increment:
4 Feet
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$1.018
200
$0.968
400
$0.920
800 +
$0.874
Click for Quote
Log in
to unlock special pricing