- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-221-1/16-CL060
Alpha Wire
FIT-221-1/16-CL060
FIT-221 1/16" - Clear - 36 x 6 Inch pcs/Pkg
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT-221-1/16-CL060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C