- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT2211/16-BLACK-100
FIT2211/16-BLACK-100
Alpha Wire
FIT-221 1/16" BLACK - 30.48m (100ft)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
FIT-221 1/16" BLACK - 30.48m (100ft)/Pkg
Search Keywords: FIT221116BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT2211/16-BLACK-100
-
Unit of Measure:Per Spool
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:0.78 mm
-
Inside Diameter Before Shrinking:1.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$80.23
5
$71.59
10
$69.45
25
$63.74
50
$62.79
100
$61.85
250 +
$59.66
Click for Quote
Log in
to unlock special pricing