- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-221-1/16-BK103
FIT-221-1/16-BK103
Alpha Wire
FIT-221 1/16" BLACK - 25x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 1/16" BLACK - 25x4ft/Pkg
Search Keywords: FIT221116BK103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT-221-1/16-BK103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.5150
500
$0.4184
1,000
$0.3997
2,500
$0.3826
5,000
$0.3668
7,500
$0.3613
10,000
$0.3559
15,000 +
$0.3506
Click for Quote
Log in
to unlock special pricing