- 首页 ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT-221-1-1/2-YL105
FIT-221-1-1/2-YL105
Alpha Wire
FIT-221 1-1/2"YELLOW - 5x4ft/Pkg
产品说明书 附件 Notify Me
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
+
FIT-221 1-1/2"YELLOW - 5x4ft/Pkg
Search Keywords: FIT221112YL105
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:Alpha Wire
-
部件编号:FIT-221-1-1/2-YL105
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
供应商标准包装:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
4 Weeks
可以发货
6/2/26
Possible Replacement