- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT22111/2-YELLOW-5X4
Alpha Wire
FIT22111/2-YELLOW-5X4
FIT-221 1-1/2"YELLOW - 5x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 1-1/2"YELLOW - 5x4ft/Pkg
Search Keywords: FIT221112YELLOW5X4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT22111/2-YELLOW-5X4
-
Alias/AKA:F22111/2-YL105
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Frequently Asked Questions
Is FIT22111/2-YELLOW-5X4 RoHS compliant?
Yes, FIT22111/2-YELLOW-5X4 is RoHS compliant.
What is the lead time for FIT22111/2-YELLOW-5X4?
The standard lead time for FIT22111/2-YELLOW-5X4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16 Feet
Can Ship immediately
Buy all 16 in-stock or the regular minimum order quantity of 20
Stock lot only:
16 Feet
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$5.852
20
$5.320
40
$5.160
100
$4.920
260
$4.710
500
$4.520
1,000
$4.400
2,500
$4.290
5,000 +
$4.230
Click for Quote
Log in
to unlock special pricing