Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT22111/2-CLEAR-5X4

FIT-221 1-1/2" CLEAR 5X4ft

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 1-1/2" CLEAR 5X4ft
Search Keywords: FIT221112CLEAR5X4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT22111/2-CLEAR-5X4
  • Alias/AKA:
    F22111/2-CL105
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Clear
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    19.05 mm
  • Inside Diameter Before Shrinking:
    38.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT22111/2-CLEAR-5X4 RoHS compliant?
Yes, FIT22111/2-CLEAR-5X4 is RoHS compliant.
What is the lead time for FIT22111/2-CLEAR-5X4?
The standard lead time for FIT22111/2-CLEAR-5X4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 544 Feet
Ships today, if you order in
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
18 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$5.32
40
$5.16
100
$4.92
260
$4.71
500
$4.52
1,000
$4.40
2,500
$4.29
5,000 +
$4.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!