- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT22111/2-BLACK-5X6-IN
Alpha Wire
FIT22111/2-BLACK-5X6-IN
FIT-221 1-1/2" BLACK - 5 x 6 Inch pcs/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT22111/2-BLACK-5X6-IN
-
Alias/AKA:F22111/2-BK070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:500 V/mm
-
Operating Temperature:-55 to 135 °C