- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1053/8-BLACK-25
FIT1053/8-BLACK-25
Alpha Wire
FIT-105 3/8" BLACK 25ft
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIT-105 3/8" BLACK 25ft
Search Keywords: FIT10538BLACK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1053/8-BLACK-25
-
Alias/AKA:F1053/8-BK008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Irradiated Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-20 to 105 °C
-
Inside Diameter After Shrinking:4.74 mm
-
Inside Diameter Before Shrinking:9.52 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$63.71
5
$61.24
10
$60.36
20
$58.73
50
$57.99
100 +
$57.63
Click for Quote
Log in
to unlock special pricing