- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1053/8-BLACK-100
FIT1053/8-BLACK-100
Alpha Wire
FIT-105 3/8" BLACK - 30.48m (100ft)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-105 3/8" BLACK - 30.48m (100ft)/Pkg
Search Keywords: FIT10538BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1053/8-BLACK-100
-
Alias/AKA:F1053/8-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Irradiated Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:42.63 KV/mm
-
Color:Black
-
Operating Temperature:-20 to 105 °C
-
Inside Diameter After Shrinking:4.75 mm
-
Inside Diameter Before Shrinking:9.53 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$390.39
3
$385.63
5
$350.93
10
$349.17
20 +
$347.43
Click for Quote
Log in
to unlock special pricing