- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1053/64-BLACK-25
Alpha Wire
FIT1053/64-BLACK-25
FIT-105 3/64" BLACK 25ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-105 3/64" BLACK 25ft
Search Keywords: FIT105364BLACK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1053/64-BLACK-25
-
Alias/AKA:F1053/64-BK008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.8 KV/mm
-
Operating Temperature:-20 to 105 °C
Frequently Asked Questions
Is FIT1053/64-BLACK-25 RoHS compliant?
Yes, FIT1053/64-BLACK-25 is RoHS compliant.
What is the lead time for FIT1053/64-BLACK-25?
The standard lead time for FIT1053/64-BLACK-25 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$40.79
5
$36.40
10
$36.31
25
$34.29
50
$32.41
100
$32.33
250 +
$31.13
Click for Quote
Log in
to unlock special pricing