- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1053/32-BLACK-25
Alpha Wire
FIT1053/32-BLACK-25
FIT-105 3/32" BLACK 25ft
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIT-105 3/32" BLACK 25ft
Search Keywords: FIT105332BLACK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1053/32-BLACK-25
-
Alias/AKA:F1053/32-BK008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Irradiated Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:42.63 KV/mm
-
Operating Temperature:-20 to 105 °C
Frequently Asked Questions
Is FIT1053/32-BLACK-25 RoHS compliant?
Yes, FIT1053/32-BLACK-25 is RoHS compliant.
What is the lead time for FIT1053/32-BLACK-25?
The standard lead time for FIT1053/32-BLACK-25 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
9
can ship 10/19/26
7 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$46.72
5
$43.70
10
$42.40
25
$40.69
50
$39.38
100
$38.09
250 +
$36.37
Click for Quote
Log in
to unlock special pricing