- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1053/32-BLACK-100
Alpha Wire
FIT1053/32-BLACK-100
FIT-105 3/32" BLACK - 30.48m (100ft)/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-105 3/32" BLACK - 30.48m (100ft)/Pkg
Search Keywords: FIT105332BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1053/32-BLACK-100
-
Alias/AKA:F1053/32-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Irradiated Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:42.63 KV/mm
-
Color:Black
-
Operating Temperature:-20 to 105 °C
-
Inside Diameter After Shrinking:1.17 mm
-
Inside Diameter Before Shrinking:2.36 mm
Frequently Asked Questions
Is FIT1053/32-BLACK-100 RoHS compliant?
Yes, FIT1053/32-BLACK-100 is RoHS compliant.
What is the lead time for FIT1053/32-BLACK-100?
The standard lead time for FIT1053/32-BLACK-100 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$144.68
5
$140.66
10
$138.73
20
$138.38
50
$133.25
100 +
$129.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT