- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1053/16-BK-008
FIT1053/16-BK-008
Alpha Wire
FIT- SHRINK TUBING
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT- SHRINK TUBING
Search Keywords: FIT105316BK008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1053/16-BK-008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:15.8 KV/mm
-
Operating Temperature:-20 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$54.38
5
$48.53
10
$47.08
25
$45.06
50
$43.21
100
$42.06
250 +
$41.50
Click for Quote
Log in
to unlock special pricing