- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1051IN-BLACK-25
Alpha Wire
FIT1051IN-BLACK-25
FIT-105 1" BLACK 25ft
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIT-105 1" BLACK 25ft
Search Keywords: FIT1051INBLACK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1051IN-BLACK-25
-
Alias/AKA:F1051IN-BK008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:42.63 KV/mm
-
Operating Temperature:-20 to 105 °C
Frequently Asked Questions
Is FIT1051IN-BLACK-25 RoHS compliant?
Yes, FIT1051IN-BLACK-25 is RoHS compliant.
What is the lead time for FIT1051IN-BLACK-25?
The standard lead time for FIT1051IN-BLACK-25 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$154.53
5
$150.24
10
$148.18
20
$147.81
50
$142.33
100 +
$138.68
Click for Quote
Log in
to unlock special pricing