- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1051IN-BLACK-100
FIT1051IN-BLACK-100
Alpha Wire
FIT-105 1" BLACK 100ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-105 1" BLACK 100ft
Search Keywords: FIT1051INBLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1051IN-BLACK-100
-
Alias/AKA:F1051IN-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:42.63 KV/mm
-
Operating Temperature:-20 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$545.42
3
$530.47
5 +
$529.15
Click for Quote
Log in
to unlock special pricing