- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1051/8-BLACK-1000
Alpha Wire
FIT1051/8-BLACK-1000
FIT-105 1/8" BLACK - 304.8 (1000ft)/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-105 1/8" BLACK - 304.8 (1000ft)/Pkg
Search Keywords: FIT10518BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1051/8-BLACK-1000
-
Alias/AKA:F1051/8-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3920100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Irradiated Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:42.63 KV/mm
-
Operating Temperature:-20 to 105 °C
Frequently Asked Questions
Is FIT1051/8-BLACK-1000 RoHS compliant?
Yes, FIT1051/8-BLACK-1000 is RoHS compliant.
What is the lead time for FIT1051/8-BLACK-1000?
The standard lead time for FIT1051/8-BLACK-1000 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$970.28
3
$939.64
5 +
$937.29
Click for Quote
Log in
to unlock special pricing