- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1051/4-BLACK-25
Alpha Wire
FIT1051/4-BLACK-25
FIT-105 1/4" BLACK 25FT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-105 1/4" BLACK 25FT
Search Keywords: FIT10514BLACK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1051/4-BLACK-25
-
Alias/AKA:F1051/4-BK008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Irradiated Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:42.63 KV/mm
-
Color:Black
-
Operating Temperature:-20 to 105 °C
-
Inside Diameter After Shrinking:3.17 mm
-
Inside Diameter Before Shrinking:6.35 mm
Frequently Asked Questions
Is FIT1051/4-BLACK-25 RoHS compliant?
Yes, FIT1051/4-BLACK-25 is RoHS compliant.
What is the lead time for FIT1051/4-BLACK-25?
The standard lead time for FIT1051/4-BLACK-25 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$79.42
5
$70.87
10
$68.75
25
$63.10
50
$62.94
100
$61.42
250 +
$59.06
Click for Quote
Log in
to unlock special pricing