- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1051/2-BLACK-25
Alpha Wire
FIT1051/2-BLACK-25
FIT-105 1/2" BLACK 25ft
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-105 1/2" BLACK 25ft
Search Keywords: FIT10512BLACK25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1051/2-BLACK-25
-
Alias/AKA:F1051/2-BK008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Color:Black
Frequently Asked Questions
Is FIT1051/2-BLACK-25 RoHS compliant?
Yes, FIT1051/2-BLACK-25 is RoHS compliant.
What is the lead time for FIT1051/2-BLACK-25?
The standard lead time for FIT1051/2-BLACK-25 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
7 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$92.87
5
$85.94
10
$83.45
20
$78.88
50
$76.77
100 +
$75.76
Click for Quote
Log in
to unlock special pricing