- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FIT1051/2-BLACK-100
Alpha Wire
FIT1051/2-BLACK-100
FIT-105 1/2" BLACK - 30.48m (100ft)/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:FIT1051/2-BLACK-100
-
Alias/AKA:F1051/2-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Irradiated Polyvinyl Chloride
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:2:1
-
Dielectric Strength:42.63 KV/mm
-
Color:Black
-
Operating Temperature:-20 to 105 °C
-
Inside Diameter After Shrinking:6.35 mm
-
Inside Diameter Before Shrinking:12.7 mm