Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

FIT1051/16-BLACK-100

FIT-105 1/16" BLACK - 30.48m (100ft)/Pkg

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-105 1/16" BLACK - 30.48m (100ft)/Pkg
Search Keywords: FIT105116BLACK100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    FIT1051/16-BLACK-100
  • Alias/AKA:
    F1051/16-BK005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Tubing
  • Body Material:
    Irradiated Polyvinyl Chloride
  • Shrink Wall Type:
    N/A
  • Styles:
    N/A
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    42.63 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -20 to 105 °C
  • Inside Diameter After Shrinking:
    0.78 mm
  • Inside Diameter Before Shrinking:
    1.58 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FIT1051/16-BLACK-100 RoHS compliant?
Yes, FIT1051/16-BLACK-100 is RoHS compliant.
What is the lead time for FIT1051/16-BLACK-100?
The standard lead time for FIT1051/16-BLACK-100 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
4   can ship 10/5/26
7 Weeks can ship 10/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$133.20
5
$125.36
10
$122.00
20
$118.62
50
$114.16
100 +
$110.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!