- Home ›
- All Products›
- F6501/8-BK005
Alpha Wire
F6501/8-BK005
FIT6501/8 BLACK 100 FT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F6501/8-BK005
-
Alias/AKA:F6501/8-BLACK-100, FIT6501/8-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:FIT-650
-
Body Material:Fluoroelastomer
-
Styles:Straight
-
Type:Tubing
-
Color:Black
-
Shrink Wall Type:N/A