Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F6005/8-BK008

FIT6005/8 BLACK 25 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT6005/8 BLACK 25 FT
Search Keywords: F60058BK008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F6005/8-BK008
  • Alias/AKA:
    F6005/8-BLACK-25, FIT6005/8-BLACK-25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Chlorinated Polyolefin
  • Shrink Wall Type:
    N/A
  • Operating Temperature:
    -75 to 121 °C
  • Type:
    Tubing
  • Inside Diameter Before Shrinking:
    15.87 mm
  • Inside Diameter After Shrinking:
    9.06 mm
  • Styles:
    Straight
  • Family:
    FIT-600
  • Color:
    Black
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    11.81 KV/mm
  • Product Thickness:
    0.63 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F6005/8-BK008 RoHS compliant?
Yes, F6005/8-BK008 is RoHS compliant.
What is the lead time for F6005/8-BK008?
The standard lead time for F6005/8-BK008 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
18 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$317.99
3
$315.85
5 +
$313.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!