- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F40010-NA103
Alpha Wire
F40010-NA103
FIT-400 10 NATURAL - 25x4ft/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F40010-NA103
-
Alias/AKA:FIT40010-NATURAL-25X4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Tubing
-
Body Material:Fluorinated Ethylene Propylene
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:1.2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Natural
-
Operating Temperature:-67 to 200 °C
-
Inside Diameter After Shrinking:2.9 mm
-
Inside Diameter Before Shrinking:3.58 mm
-
This product is discontinued, but still in stock.