Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F3503/8-CL103

FIT3503/8 CLEAR 25X4 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT3503/8 CLEAR 25X4 FT
Search Keywords: F35038CL103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F3503/8-CL103
Alias/AKA: FIT3503/8-CLEAR-25X4, F3503/8-CLEAR-100
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Inside Diameter After Shrinking: 4.75 mm
Color: Clear
Inside Diameter Before Shrinking: 9.53 mm
Styles: Straight
Product Thickness: 0.3 mm
Shrink Ratio: 2:1
Body Material: Polyolefin
Family: FIT-350
Type: Tubing
Dielectric Strength: 31.49 KV/mm
Operating Temperature: -55 to 175 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F3503/8-CL103 RoHS compliant?
Yes, F3503/8-CL103 is RoHS compliant.
What is the lead time for F3503/8-CL103?
The standard lead time for F3503/8-CL103 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Feet
On Order:
100   can ship 1/29/27
200   can ship 3/31/27
200   can ship 5/13/27
Minimum Order Quantity:
5 Feet
28 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.28
25
$19.94
50
$19.36
100
$18.78
300
$17.86
500
$17.44
1,000 +
$16.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!