Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F3503/32-CL103

FIT3503/32 CLEAR 25X4 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT3503/32 CLEAR 25X4 FT
Search Keywords: F350332CL103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F3503/32-CL103
Alias/AKA: FIT3503/32-CLEAR-25X4, F3503/32-CLEAR-100
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Styles: Straight
Color: Clear
Operating Temperature: -55 to 175 °C
Shrink Ratio: 2:1
Product Thickness: 0.25 mm
Type: Tubing
Inside Diameter Before Shrinking: 2.36 mm
Inside Diameter After Shrinking: 1.16 mm
Dielectric Strength: 31.49 KV/mm
Family: FIT-350
Body Material: Irradiated Polyvinylidene Fluoride
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F3503/32-CL103 RoHS compliant?
Yes, F3503/32-CL103 is RoHS compliant.
What is the lead time for F3503/32-CL103?
The standard lead time for F3503/32-CL103 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,188 Feet
Can Ship immediately
Minimum Order Quantity:
12 Feet
Order Increment:
4 Feet
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$4.29
52
$4.01
100
$3.87
300
$3.68
500
$3.49
1,000
$3.32
2,500
$3.15
5,000 +
$2.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!