- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F3211/8-BK103
F3211/8-BK103
Alpha Wire
FIT-321 1/8" BLACK - 25x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FIT-321 1/8" BLACK - 25x4ft/Pkg
Search Keywords: F32118BK103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F3211/8-BK103
-
Alias/AKA:FIT3211/8-BLACK-25X4, F3211/8-BLACK-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Flexible Polyolefin
-
Shrink Wall Type:Dual
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:11.81 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 125 °C
-
Inside Diameter After Shrinking:0.6 mm
-
Inside Diameter Before Shrinking:3.17 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Feet
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4 Feet
Minimum Order Quantity:
5 Feet
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$16.126
5
$14.660
25
$13.440
50
$12.920
100
$12.400
300
$11.560
500
$11.180
1,000
$10.660
2,500 +
$10.000
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT