Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F3003/8-BK103

FIT3003/8 BLACK 25X4 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT3003/8 BLACK 25X4 FT
Search Keywords: F30038BK103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F3003/8-BK103
Alias/AKA: F3003/8-BLACK-100, FIT3003/8-BLACK-25X4
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3917320050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Family: FIT-300
Product Thickness: 1.27 mm
Dielectric Strength: 19.68 KV/mm
Operating Temperature: -55 to 125 °C
Inside Diameter Before Shrinking: 9.52 mm
Color: Black
Shrink Wall Type: Dual
Shrink Ratio: 2.5:1
Inside Diameter After Shrinking: 3.42 mm
Body Material: Semi-Rigid Cross Linked Polyolefin
Type: Tubing
Styles: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F3003/8-BK103 RoHS compliant?
Yes, F3003/8-BK103 is RoHS compliant.
What is the lead time for F3003/8-BK103?
The standard lead time for F3003/8-BK103 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14 Feet
Can Ship immediately
On Order:
500   can ship 12/14/26
Manufacturer Stock:
6 Feet can ship
Minimum Order Quantity:
5 Feet
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.59
25
$7.79
50
$7.77
100
$7.44
300
$6.83
500
$6.81
1,000
$6.65
2,500 +
$6.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!