- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F3003/16-BLACK-100
F3003/16-BLACK-100
Alpha Wire
Res Thick Film 0805 562 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 562 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F300316BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F3003/16-BLACK-100
-
Alias/AKA:F3003/16-BK103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,092
can ship 7/9/26
Minimum Order Quantity:
4
Order Increment:
4
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
4
$6.92
24
$5.80
100
$5.37
300
$4.93
500
$4.92
1,000
$4.80
2,500
$4.67
5,000 +
$4.61
Click for Quote
Log in
to unlock special pricing