- Home ›
- All Products›
- F3001/8-BK103
Alpha Wire
F3001/8-BK103
Heat Shrink Tubing ST XLPO Black Dual - 25x4ft pcs/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F3001/8-BK103
-
Alias/AKA:F3001/8-BLACK-100, FIT3001/8-BLACK-25X4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Styles:Straight
-
Shrink Wall Type:Dual
-
Color:Black
-
Body Material:XLPO
-
Type:Tubing
-
Family:FIT-300