Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F221V3/4-BK105

The FIT221V3/4-BLACK-5X4 is a 3/4 inch, black, heat-shrinkable tubing constructed from cross-linked polyolefin for electrical ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The FIT221V3/4-BLACK-5X4 is a 3/4 inch, black, heat-shrinkable tubing constructed from cross-linked polyolefin for electrical insulation and protection.
Search Keywords: F221V34BK105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F221V3/4-BK105
Alias/AKA: F221V3/4-BLACK-20, FIT221V3/4-BLACK-5X4
Unit of Measure: Per Foot
RoHS: Yes
HTS: 3501105000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Styles: Straight
Family: FIT221V3/4
Type: Tubing
Color: Black
Body Material: Polyolefin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F221V3/4-BK105 RoHS compliant?
Yes, F221V3/4-BK105 is RoHS compliant.
What is the lead time for F221V3/4-BK105?
The standard lead time for F221V3/4-BK105 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,126 Feet
Can Ship immediately
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$3.86
100
$3.54
260
$3.36
500
$3.22
1,000
$3.08
2,500
$2.90
5,000
$2.76
7,500 +
$2.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!