Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F221V3/4-BK003

FIT221V3/4 BLACK 250 FT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
FIT221V3/4 BLACK 250 FT
Search Keywords: F221V34BK003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F221V3/4-BK003
Alias/AKA: F221V3/4-BLACK-250, FIT221V3/4-BLACK-250
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Inside Diameter After Shrinking: 9.53 mm
Inside Diameter Before Shrinking: 19.1 mm
Operating Temperature: -55 to 135 °C
Product Thickness: 0.76 mm
Body Material: Polyolefin
Family: F221V3/4
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.7 KV/mm
Color: Black
Type: Tubing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F221V3/4-BK003 RoHS compliant?
Yes, F221V3/4-BK003 is RoHS compliant.
What is the lead time for F221V3/4-BK003?
The standard lead time for F221V3/4-BK003 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$360.21
3
$350.46
5 +
$345.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!