- Home ›
- All Products›
- F221V3/32-BK103
Alpha Wire
F221V3/32-BK103
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Search Keywords: F221V332BK103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221V3/32-BK103
-
Alias/AKA:F221V3/32-BLACK-100, FIT221V3/32-BLACK-25X4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Black
-
Type:Tubing
-
Family:FIT221V3/32
-
Styles:Straight
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
Frequently Asked Questions
Is F221V3/32-BK103 RoHS compliant?
Yes, F221V3/32-BK103 is RoHS compliant.
What is the lead time for F221V3/32-BK103?
The standard lead time for F221V3/32-BK103 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
716 Feet
Ships today, if you order in
On Order:
800
can ship 12/24/26
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
100
$1.570
300
$1.276
1,000
$1.218
2,500
$1.118
5,000
$1.102
7,500
$1.086
10,000
$1.070
15,000 +
$1.054
Click for Quote
Log in
to unlock special pricing