Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F221V3/32-BK002

Black - 152.4m (500ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Black - 152.4m (500ft)/Spool
Search Keywords: F221V332BK002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F221V3/32-BK002
Alias/AKA: FIT221V3/32-BLACK-500, F221V3/32-BLACK-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Product Thickness: 0.5 mm
Inside Diameter After Shrinking: 1.16 mm
Color: Black
Shrink Ratio: 2:1
Type: Tubing
Family: FIT-221
Inside Diameter Before Shrinking: 2.36 mm
Dielectric Strength: 19.68 KV/mm
Styles: Straight
Operating Temperature: -55 to 135 °C
Body Material: Cross Linked Polyolefin
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F221V3/32-BK002 RoHS compliant?
Yes, F221V3/32-BK002 is RoHS compliant.
What is the lead time for F221V3/32-BK002?
The standard lead time for F221V3/32-BK002 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
36 Weeks can ship 7/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$264.99
3
$258.39
5
$255.31
10
$251.14
20 +
$246.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!