- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- F221V1IN-BLACK-20
F221V1IN-BLACK-20
Alpha Wire
Res Thick Film 0805 536K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 0805 536K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: F221V1INBLACK20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221V1IN-BLACK-20
-
Alias/AKA:F221V1IN-BK105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
20
$2.67
100
$2.44
260
$2.31
500
$2.22
1,000
$2.12
2,500
$1.99
5,000
$1.89
7,500 +
$1.86
Click for Quote
Log in
to unlock special pricing