- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F221V1IN-BK105
F221V1IN-BK105
Alpha Wire
FIT-221V 1" BLACK - 5x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221V 1" BLACK - 5x4ft/Pkg
Search Keywords: F221V1INBK105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221V1IN-BK105
-
Alias/AKA:FIT221V1IN-BLACK-5X4, F221V1IN-BLACK-20
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320 Feet
Can Ship immediately
Manufacturer Stock:
201 Feet
can ship
Minimum Order Quantity:
20 Feet
Order Increment:
20 Feet
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
20
$5.34
100
$4.88
260
$4.62
500
$4.44
1,000
$4.24
2,500
$3.98
5,000
$3.78
7,500 +
$3.72
Click for Quote
Log in
to unlock special pricing