- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F221V1/4-RD103
F221V1/4-RD103
Alpha Wire
FIT-221V 1/4" - Red - 25x4ft/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221V 1/4" - Red - 25x4ft/Pkg
Search Keywords: F221V14RD103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221V1/4-RD103
-
Alias/AKA:FIT221V1/4-RED-25X4, F221V1/4-RED-100
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Operating Temperature:-55 to 135 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500 Feet
Can Ship immediately
Manufacturer Stock:
1 Foot
can ship
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$1.064
300
$1.031
500
$0.985
1,000
$0.943
2,500
$0.904
5,000
$0.880
7,500
$0.878
10,000 +
$0.868
Click for Quote
Log in
to unlock special pricing