Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F221V1/2-BK016

The FIT221V1/2-BLACK-150 is a flame-retardant, irradiated polyolefin heat shrink tubing with a 2:1 shrink ratio for general-pu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The FIT221V1/2-BLACK-150 is a flame-retardant, irradiated polyolefin heat shrink tubing with a 2:1 shrink ratio for general-purpose insulation and protection.
Search Keywords: F221V12BK016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    F221V1/2-BK016
  • Alias/AKA:
    FIT221V1/2-BLACK-150, F221V1/2-BLACK-150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3917320050
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    F221V1/2
  • Operating Temperature:
    -55 to 135 °C
  • Type:
    Tubing
  • Shrink Ratio:
    2:1
  • Shrink Wall Type:
    N/A
  • Body Material:
    Polyolefin
  • Dielectric Strength:
    19.7 KV/mm
  • Styles:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F221V1/2-BK016 RoHS compliant?
Yes, F221V1/2-BK016 is RoHS compliant.
What is the lead time for F221V1/2-BK016?
The standard lead time for F221V1/2-BK016 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 3/11/27
25 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$163.63
5
$157.72
10
$155.17
20
$152.63
50
$149.26
100 +
$147.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!