Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F221V1/16-BK001

The F221V1/16-BK001 is a heat-shrinkable tubing made from black, cross-linked polyolefin designed for electrical insulation an ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The F221V1/16-BK001 is a heat-shrinkable tubing made from black, cross-linked polyolefin designed for electrical insulation and mechanical protection.
Search Keywords: F221V116BK001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F221V1/16-BK001
Alias/AKA: FIT221V1/16-BLACK-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Body Material: Irradiated Polyolefin
Styles: Straight
Shrink Ratio: 2:1
Dielectric Strength: 19.68 KV/mm
Color: Black
Operating Temperature: -55 to 135 °C
Inside Diameter After Shrinking: 6.35 mm
Inside Diameter Before Shrinking: 12.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F221V1/16-BK001 RoHS compliant?
Yes, F221V1/16-BK001 is RoHS compliant.
What is the lead time for F221V1/16-BK001?
The standard lead time for F221V1/16-BK001 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
Manufacturer Stock:
9 can ship
19 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$464.92
3
$458.46
5 +
$452.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!