- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F221L3/16-BK004
F221L3/16-BK004
Alpha Wire
FIT-221L 3/16" BLACK - 60.96m (200ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221L 3/16" BLACK - 60.96m (200ft)
Search Keywords: F221L316BK004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F221L3/16-BK004
-
Alias/AKA:F221L3/16-BLACK-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-40 to 125 °C
-
Inside Diameter After Shrinking:2.36 mm
-
Inside Diameter Before Shrinking:4.74 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$362.04
3
$357.01
5 +
$352.12
Click for Quote
Log in
to unlock special pricing