Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

F2213IN-CL005

FIT-221 3" - Clear - 30.48m (100ft)/Pkg

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
FIT-221 3" - Clear - 30.48m (100ft)/Pkg
Search Keywords: F2213INCL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: F2213IN-CL005
Alias/AKA: FIT2213IN-CLEAR-100, F2213IN-CLEAR-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubing
Family: FIT-221
Styles: Straight
Body Material: Cross Linked Polyolefin
Color: Clear
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F2213IN-CL005 RoHS compliant?
Yes, F2213IN-CL005 is RoHS compliant.
What is the lead time for F2213IN-CL005?
The standard lead time for F2213IN-CL005 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
19 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,083.00
3
$1,062.17
5 +
$1,059.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!