- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2213/8-YL103
Alpha Wire
F2213/8-YL103
FIT-221 3/8" - Yellow - 25x4ft/Pkg
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FIT-221 3/8" - Yellow - 25x4ft/Pkg
Search Keywords: F22138YL103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/8-YL103
-
Alias/AKA:F2213/8-YELLOW-100, FIT2213/8-YELLOW-25X4
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:4.75 mm
-
Inside Diameter Before Shrinking:9.53 mm
Frequently Asked Questions
Is F2213/8-YL103 RoHS compliant?
Yes, F2213/8-YL103 is RoHS compliant.
What is the lead time for F2213/8-YL103?
The standard lead time for F2213/8-YL103 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112 Feet
Can Ship immediately
Manufacturer Stock:
17 Feet
can ship
Minimum Order Quantity:
100 Feet
Order Increment:
100 Feet
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
100
$1.146
300
$1.075
500
$1.043
1,000
$0.998
2,500
$0.939
5,000
$0.895
7,500
$0.869
10,000 +
$0.850
Click for Quote
Log in
to unlock special pricing