- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- F2213/8-WH024
F2213/8-WH024
Alpha Wire
FIT-221 3/8" - White - 10.668m (35ft)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FIT-221 3/8" - White - 10.668m (35ft)
Search Keywords: F22138WH024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:F2213/8-WH024
-
Alias/AKA:FIT2213/8-WHITE-35, F2213/8-WHITE-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
35
can ship
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$57.31
5
$54.01
10
$53.19
25
$51.01
50
$50.88
100
$50.36
250 +
$49.45
Click for Quote
Log in
to unlock special pricing