- Home ›
- All Products›
- F2213/8-CL103
Alpha Wire
F2213/8-CL103
FIT-221 3/8" - Clear - 25x4ft/Pkg
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | F2213/8-CL103 |
| Alias/AKA: | F2213/8-CLEAR-100, FIT2213/8-CLEAR-25X4 |
| Unit of Measure: | Per Foot |
| RoHS: | Yes |
| HTS: | 3917320050 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Operating Temperature: | -55 to 135 °C |
| Inside Diameter After Shrinking: | 4.75 mm |
| Dielectric Strength: | 19.68 KV/mm |
| Body Material: | Polyolefin |
| Family: | FIT-221 |
| Inside Diameter Before Shrinking: | 9.53 mm |
| Type: | Tubing |
| Shrink Ratio: | 2:1 |
| Styles: | Straight |
| Product Thickness: | 0.63 mm |